Teng Tools Hex Screwdriver Bit, 10 mm Drive, 9 mm Tip, Hex Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-613
- Mfr. Part No.:
- 210709
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 810-613
- Mfr. Part No.:
- 210709
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 9 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 9 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit is a precision tool designed for fastening applications. It features a 10mm hexagon drive, ensuring compatibility with appropriate bit holders for efficient use.
Bit designed for use with fastenings that have a hexagon hole
Manufactured in accordance with DIN 3126 / ISO 1173 standards
10mm hex drive with a length of 40mm for optimal reach
Constructed from Durable S2 steel for longevity and reliability
Related links
- Teng Tools Hex Screwdriver Bit 8 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 7 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 10 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 6 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 17 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Screwdriver Bit 12 mm Tip 40mm Overall 1-Piece
