Teng Tools Hex Screwdriver Bit, 10 mm Drive, 8 mm Tip, Hex Drive, 40mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.69

*price indicative

RS Stock No.:
810-612
Mfr. Part No.:
210708
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Bit

Head Type

Hex

Size

8 mm

Number of Pieces

1

Material

Steel

Overall Length

40mm

Drive Size

10mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bit offers precise performance for fastenings with a hexagon hole, ensuring reliability in demanding tasks while utilising an efficient length of 40 mm.

Designed for 10mm/12mm hexagon drives compatible with bit holders

Manufactured to stringent DIN 3126 / ISO 1173 standards

Constructed from Durable S2 Steel for enhanced longevity

Country of origin is Taiwan, ensuring quality production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy