Teng Tools Bit, 1/4 in Tip, 1 Tip, Pozidriv Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.68

*price indicative

RS Stock No.:
810-864
Mfr. Part No.:
PZP5000201
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

1

Number of Pieces

1

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Pozidriv

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools impact bits are precision-engineered accessories designed for high-torsion applications, specifically tailored for use with Pozidriv screws, making them essential for both professionals and DIY enthusiasts.

Developed for superior torque performance during demanding tasks

Compatible with 1/4 inch hex drive bit holders and other accessories

Constructed from Durable S2 Steel for enhanced longevity and wear resistance

Designed explicitly for use with Pozidriv screws and fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy