Makita Hex Screwdriver Bit, 6.35 mm Drive, PZ1 Tip, Pozidriv Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7899
- Mfr. Part No.:
- B-63747
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.85 | €2.425 |
*price indicative
- RS Stock No.:
- 194-7899
- Mfr. Part No.:
- B-63747
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, PZ1 size, Hexagon Head Type - B-63747
This screwdriver bit is an essential tool for various applications in the automation, electronics, electrical, and mechanical industries. Featuring a hexagonal design, this 50mm screwdriver bit is specifically tailored to accommodate PZ1 screws, making it ideal for those requiring precision and durability in their tasks. The magnetic shank ensures a secure fit, improving overall efficiency during use.
Features & Benefits
• Sturdy 50mm design allows for deeper reach into confined spaces
• Constructed as an impact screw bit for enhanced durability
• Black coating effectively resists rust and wear
• 20% increased longevity compared to conventional screw bits
• Compatible with standard 1/4 hex shanks for versatile use
Applications
• Utilised for accurate screwdriving in cabinet making
• Perfect for joinery and assembly tasks
• Ideal for various fixings in mechanical projects
• Suited for use with impact drivers for optimal performance
• Recommended for construction and electrical installations
How does the magnetic feature improve usability during tasks?
The magnetic shank allows screws to be securely held in place, reducing the risk of dropping them and enhancing overall efficiency when working in tight spaces. This feature is particularly beneficial for those who need to concentrate on assembling components without distraction.
What makes this product suitable for high-torque applications?
Being an impact screw bit, it is designed to withstand high torque settings, ensuring that it performs reliably under challenging conditions. Its robust construction provides added strength and helps prevent stripping of screw heads, even when used with powerful tools.
Can this screwdriver bit be used with a standard drill?
While primarily designed for impact drivers, it can be used with a standard drill equipped with a compatible hex shank. However, maximising its performance is best achieved with an impact driver due to its durable build and intended application.
Related links
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
