Teng Tools Bit, 1/4 in Tip, 1 Tip, Pozidriv Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 810-862
- Mfr. Part No.:
- PZP5000101
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.68 |
*price indicative
- RS Stock No.:
- 810-862
- Mfr. Part No.:
- PZP5000101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for optimal use with Pozidriv type screws and fastenings, suitable for higher torsion applications, ensuring durability and precision in a variety of tasks.
Constructed from S2 Steel for enhanced strength and longevity
50 mm length for convenient use in tight spaces
Designed specifically for 1/4 inch hex drive bit holders and accessories
Compatible with Pozidriv type screws for versatility
Lightweight design with a net weight of just 10 grams
Related links
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 1 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 36mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
