Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 50mm Overall 3-Piece
- RS Stock No.:
- 810-855
- Mfr. Part No.:
- PZ5000303
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 810-855
- Mfr. Part No.:
- PZ5000303
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools PZ BITS are high-quality 1/4 inch hex drive bits designed for use with Pozidriv type screws. Their Durable construction ensures reliable performance across various applications, making them Ideal for professionals and enthusiasts alike.
Includes three 50mm bits for extensive usability
Manufactured to DIN 3126/ISO 1173 standards for quality assurance
Constructed from S2 steel, providing enhanced durability
Net weight of 30 grams ensures lightweight handling
Related links
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
