Wera Screwdriver Bit, 4 mm Tip, PZ 0 Tip, Hexagonal Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-729
- Mfr. Part No.:
- 05058140001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 827-729
- Mfr. Part No.:
- 05058140001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ 0 | |
| Number of Pieces | 1 | |
| Material | Tough | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ 0 | ||
Number of Pieces 1 | ||
Material Tough | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 855 Micro bits are expertly designed for use with Pozidriv screws, specifically PZ 0 x 30 mm. Ideal for demanding applications, these tough bits utilize Advanced technology to prevent premature tip breakage, ensuring durability even in hard materials. With their versatile 4 mm hexagonal drive, they cater to a wide range of screw driving needs, making them an essential addition to any toolkit. The bits premium construction not only enhances performance but also guarantees reliable use across various tasks, from DIY projects to professional applications. This product embodies the quality and innovation synonymous with Wera, delivering exceptional results with every use.
Optimised for Pozidriv screws which ensuring a secure fit
Tough construction enhances durability and performance
4 mm hexagonal drive for versatile compatibility
Designed to prevent tip breakage during tough applications
Suitable for use with hard materials, accommodating a variety of tasks
Offers exceptional reliability, benefitting both DIY enthusiasts and professionals
Part of a broad product family, offering further variations for diverse needs
Backed by weras commitment to quality and precision engineering
Related links
- Wera Pozidriv Screwdriver Bit PZ 1 Tip 30mm Overall
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Screwdriver Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Hexagonal Socket Screwdriver Bit 0.9 mm Tip 30mm Overall 1-Piece
- Wera Philips Screwdriver Bit PH 1 Tip 30mm Overall
