Facom Screwdriver Bit, 4 mm Tip, T7 Tip, Hex Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 238-2115
- Mfr. Part No.:
- EX.007
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€45.10
(exc. VAT)
€55.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.10 | €9.02 |
*price indicative
- RS Stock No.:
- 238-2115
- Mfr. Part No.:
- EX.007
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T7 | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T7 | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Drive Size 4mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EX.0 series screw bits for torx screws has drive 4 mm and is used for manual high precision screwing.
Weight 2 g
Related links
- Facom Screwdriver Bit T7 Tip 25mm Overall 1-Piece
- Facom Bit 8 mm Tip 28mm Overall 1-Piece
- Facom Bit 6 mm Tip 28mm Overall 1-Piece
- Facom Bit 10 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.3 mm Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit Slotted Drive, 28mm Overall 1-Piece
- Facom Screwdriver Bit PH00 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit PZ00 Tip 28mm Overall 1-Piece
