Makita Hex Screwdriver Bit, 6.35 mm Drive, T15 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7891
- Mfr. Part No.:
- B-63666
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.07 | €1.535 |
*price indicative
- RS Stock No.:
- 194-7891
- Mfr. Part No.:
- B-63666
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | T15 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size T15 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, T15 size, 25mm Overall Length - B-63666
This screwdriver bit is an essential tool designed for use with impact drivers. The T15 hexagon impact screw bit measures 25mm in length, ensuring compatibility with a variety of fastening tasks. Manufactured by Makita, this bit is built for durability and efficiency across various applications.
Features & Benefits
• Magnetic design enables easy attachment to screws
• Constructed to be 20% more durable than standard options
• Black coating prevents rust and corrosion for longevity
• 1/4 hex shank fits most standard impact drivers
• Ideal for high-torque applications in demanding environments
Applications
• Used for assembly tasks with precision
• Suitable for joinery and cabinet making
• Effective in securing fixings in construction projects
• Ideal for mechanical and electrical industries requiring reliable fastenings
What sets this bit apart from conventional screwdriver bits?
It is 20% more durable than standard bits due to its robust construction, making it suitable for high-torque applications and enhancing its longevity.
Can this bit be used for heavy-duty tasks?
Yes, its design and robust materials enable it to handle heavy-duty applications seamlessly, particularly in impact-driven scenarios.
How does the black coating benefit the user?
The black coating protects against rust and corrosion, ensuring that the bit maintains its performance and integrity over time, even in challenging conditions.
Is it suitable for use in electrical and automation fields?
Absolutely, this bit provides the necessary efficiency and precision required for applications in both mechanical and electrical industries.
What kind of projects would benefit from this screwdriver bit?
Projects that involve assembly, fixing, and construction tasks can benefit from its durability and reliability, enhancing overall work efficiency.
Related links
- Makita Hex Screwdriver Bit T15 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
