Makita Hex Screwdriver Bit, 6.35 mm Drive, T15 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7903
- Mfr. Part No.:
- B-63775
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.85 | €2.425 |
*price indicative
- RS Stock No.:
- 194-7903
- Mfr. Part No.:
- B-63775
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | T15 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size T15 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 50mm Overall Length, Hexagon Head Type - B-63775
This impact screw bit T15 is designed for heavy-duty performance in various applications. This hexagonal screwdriver bit measures 50mm in length and features a magnetic shank for enhanced usability. Ideal for a range of screwdriving tasks, it is manufactured to meet the needs of professionals in the electrical, mechanical, and automation industries.
Features & Benefits
• Magnetic design for improved screw retention
• 20% more durability than standard bits ensures longevity
• Black coating protects against rust and wear
• 1/4 hex shank fits most power tools
• Compatible with a wide range of screws for versatility
• Enhanced impact resistance for demanding environments
Applications
• Used for cabinet making with accuracy and ease
• Suitable for joinery tasks requiring precision
• Ideal for assembly line with repetitive use
• Effective for various fixings in mechanical installations
• Works seamlessly with power tools for efficient screwdriving
How does the magnetic design improve usability?
The magnetic feature securely holds screws in place, reducing the chance of dropping them while working in tight or hard-to-reach areas, thus enhancing efficiency.
What makes the black coating a significant feature?
The black coating prevents rust and corrosion, ensuring that the bit maintains its performance and integrity over time, particularly in challenging environments.
Can this bit be used with different types of power tools?
Yes, the 1/4 hex shank allows compatibility with various power tools, making it a versatile choice for professionals in need of adaptable accessories.
How does this screwdriver bit enhance durability when compared to standard options?
This bit is constructed to withstand higher impact forces, providing 20% greater durability than standard bits, making it suitable for heavy-duty applications and extended use.
What type of applications can benefit from using this screwdriver bit?
This bit is particularly beneficial in automation and mechanical assembly tasks, as well as electrical installations, where reliability and precision are paramount.
Related links
- Makita Hex Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 50mm Overall 1-Piece
