Facom Driver Bit, 1/4 in Tip, Pozidriv Drive, 25 mm Overall 1-Piece
- RS Stock No.:
- 238-1936
- Mfr. Part No.:
- ED.103T
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.90 | €3.69 |
*price indicative
- RS Stock No.:
- 238-1936
- Mfr. Part No.:
- ED.103T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms 1/4 inch PZ3 screwdriver bit for high torsion and intense manual screwing.
Length is 25 mm
Pozidriv
Related links
- Facom Driver Bit Pozidriv Drive, 25 mm Overall 1-Piece
- Facom Driver Bit 50 mm Overall 1-Piece
- Facom Driver Bit Hex Drive, 25 mm Overall
- Facom Screwdriver Bit PZ2 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ4 Tip 32 mm Overall 1-Piece
