Facom Driver Bit, 6.5 mm Tip, Hex Drive, 25 mm Overall

Subtotal (1 pack of 10 units)*

€22.04

(exc. VAT)

€27.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.04€2.204

*price indicative

RS Stock No.:
238-2029
Mfr. Part No.:
EP.103T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Driver Bit

Overall Length

25mm

Drive Size

6.5 mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facoms 1/4 inch PH3 screwdriver bit for high twist and intense manual screwing.

Length is 25 mm

Phillips drive

Related links