SAM Square Screwdriver Bit, 12 mm Tip, 1/4 in Drive, Round Drive, 50 mm Overall
- RS Stock No.:
- 282-9699
- Mfr. Part No.:
- DC-0-1/4
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9699
- Mfr. Part No.:
- DC-0-1/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Type | Driver Bit | |
| Size | 12 mm | |
| Material | Chrome Vandium Steel | |
| Overall Length | 50 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Round | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Type Driver Bit | ||
Size 12 mm | ||
Material Chrome Vandium Steel | ||
Overall Length 50 mm | ||
Drive Size 1/4 in | ||
Drive Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver Bit is a square double round end bit. Utilisation with all models of SAM torque wrenches with round attachment 12 mm.
Polished chrome plate finish
Forged chrome vanadium steel
Forged chrome vanadium steel
Related links
- SAM Square Screwdriver Bit 12 mm Tip 54mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 154mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85mm Overall
- SAM Square Screwdriver Bit 9 mm Tip 154mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190mm Overall
- SAM Round Screwdriver Bit 3/4 in Drive 25 mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
