SAM Square Screwdriver Bit, 1 in Tip, 9 mm Tip, Round Drive, 154mm Overall
- RS Stock No.:
- 282-9704
- Mfr. Part No.:
- DC-5-1"
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9704
- Mfr. Part No.:
- DC-5-1"
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 9 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 154mm | |
| Drive Size | 1in | |
| Drive Type | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 9 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 154mm | ||
Drive Size 1in | ||
Drive Type Round | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Square double round ends can utilisation with all models of SAM torque wrenches with round attachment 19 mm or 30 mm.
Polished chrome plate finish
Forged chrome vanadium steel
Related links
- SAM Square Screwdriver Bit 19 mm Tip 154mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190mm Overall
- SAM Square Screwdriver Bit 12 mm Tip 54mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85mm Overall
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Round Screwdriver Bit 430 mm Tip 25mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80mm Overall
