SAM Round Screwdriver Bit, 12 mm Tip, 3/4 in Drive, Round Drive, 25 mm Overall
- RS Stock No.:
- 270-9824
- Mfr. Part No.:
- TC-2-3/4
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9824
- Mfr. Part No.:
- TC-2-3/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Round | |
| Type | Reversible Ratchet | |
| Size | 12 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25 mm | |
| Drive Size | 3/4 in | |
| Drive Type | Round | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Round | ||
Type Reversible Ratchet | ||
Size 12 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 25 mm | ||
Drive Size 3/4 in | ||
Drive Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM reversible ratchet round ends has polished chrome plate finish and is forged chrome vanadium steel. It utilize with all models of SAM torque wrenches with round attachment 19 mm or 30 mm.
Weight 435 gram
Ends 19 mm
Square 3/4
Ends 19 mm
Square 3/4
Related links
- SAM Round Screwdriver Bit 430 mm Tip 25mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 154mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80mm Overall
