Facom Screwdriver Bit, 5/16 in Tip, PZ2 Tip, 32mm Overall 1-Piece
- RS Stock No.:
- 794-7842
- Mfr. Part No.:
- END.202
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Limited stock
- 61 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.78 |
*price indicative
- RS Stock No.:
- 794-7842
- Mfr. Part No.:
- END.202
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 5/16in | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 5/16in | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
32 mm Facom Impact Bits
Impact bit series 2 for 5/16 in 7.94 mm drive
For use with impact screwdrivers
Burnt finish
ISO 1173
Related links
- Facom Screwdriver Bit PZ2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit 6.35 mm Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 32mm Overall 1-Piece
