Wiha Torx Bit Holder, 6-Piece
- RS Stock No.:
- 285-5031
- Mfr. Part No.:
- 41158
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€92.63
(exc. VAT)
€113.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.63 |
*price indicative
- RS Stock No.:
- 285-5031
- Mfr. Part No.:
- 41158
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools screwdriver with bit magazine lift up electric TORX with 6 slim bits. The screwdriver with the bit magazine lift up electric is the ideal companion for every electrician out on a job.
IEC 60900 standard
No risk of injury
Protected access to deep-set screws
