SAM Screwdriver, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-946
- Mfr. Part No.:
- 276-F-1,2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 210-946
- Mfr. Part No.:
- 276-F-1,2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 50mm | |
| Tip Width | 1.2 mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 50mm | ||
Tip Width 1.2 mm | ||
Overall Length 141mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-F-1,2
The SAM Outillage slotted head precision screwdriver blends quality with functionality. Its chrome-vanadium steel blade and pivoting head enhance durability and manoeuvrability. Designed with a finger rest for precise control, this tool excels in detailed tasks. Lightweight and efficient, it ensures ease of use in tight spaces and demanding applications.
Chrome-vanadium steel blade for superior strength
Pivoting head allows for enhanced manoeuvrability
Finger rest provides precise control and guidance
Lightweight construction minimizes user fatigue
Burnished tip improves accuracy and grip
Related links
- SAM Screwdriver 141mm Overall
- SAM Precision Screwdriver 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 84.5mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
