INBUS Screwdriver, PH1, PH2, PZ1, PZ2, SL5.5, TX10, TX20, TX25 Tip, 240mm Overall
- RS Stock No.:
- 311-881
- Mfr. Part No.:
- 73424
- Manufacturer:
- INBUS
Subtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.57 |
*price indicative
- RS Stock No.:
- 311-881
- Mfr. Part No.:
- 73424
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Screwdriver Handle | |
| Tip Size | PH1, PH2, PZ1, PZ2, SL5.5, TX10, TX20, TX25 | |
| Overall Length | 240mm | |
| Blade Material | Chrome Vanadium Steel, Chrome Molybdenum | |
| Grip Style | Hybrid Touch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Screwdriver | ||
Screwdriver Type Screwdriver Handle | ||
Tip Size PH1, PH2, PZ1, PZ2, SL5.5, TX10, TX20, TX25 | ||
Overall Length 240mm | ||
Blade Material Chrome Vanadium Steel, Chrome Molybdenum | ||
Grip Style Hybrid Touch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS Screwdriver with 12 Bits features FlowDrive technology and Hybrid Touch for enhanced performance and comfort. It is suitable for all bits with a 6.3mm (1/4 inch) hex drive. Made from high-quality CrSi/MoV steel with a matt chrome-plated finish, the screwdriver offers strong protection against corrosion. The non-slip handle, designed with Hybrid Touch, combines stability and comfort, ensuring optimal grip and control during use.
FlowDrive is an innovative ratchet with a minimal back swing angle
Bit Release has 12 of the most common bits available for quick use
Related links
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- Wiha Torque Screwdriver 2.5 mm;3.5 mm;5.5 mm;PH1 mm;PH2 mm;PZ1 mm;PZ2 mm;SL/PZ1 mm;SL/PZ2 mm
- RS PRO Bit Holder Screwdriver 9/32 in PH2 Tip, 185mm Overall
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Virax Phillips 0.8 x 5 mm 2.5 x 8 mm PH2 mm PZ2 mm Tip
