RS PRO Insulated, 2 Tip, 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS Stock No.:
- 460-081
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.91 |
*price indicative
- RS Stock No.:
- 460-081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 154mm | ||
Standards/Approvals IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, VDE/1000V, 154mm
The RS PRO Insulated Screwdriver Blade is designed for high-performance electrical work, offering safety and reliability. Ideal for professionals, this blade is VDE approved for up to 1000V, ensuring safe usage in electrical environments. Its zinc phosphate finish enhances durability, making it a valuable addition to any toolkit.
Features and Benefits
VDE/1000V Approved: Provides safety assurance for electrical work up to 1000 volts
Zinc Phosphate Blade Finish: Enhances durability and corrosion resistance
Interchangeable Design: Allows rapid exchange of blades without special tools
Phillips Tip Type: Suitable for a variety of screw types, increasing versatility
154mm Overall Length: Offers extended reach for hard-to-access areas
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
Compatible with RS PRO Insulated Screwdriver Set and Handle: Part numbers 2754082, 2754081, and 2754080
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Square Socket Insulated 100 mm Blade VDE/1000V Approved
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- RS PRO Insulated 154 mm Overall
