Gedore Screwdriver, 75 mm Blade, 270mm Overall
- RS Stock No.:
- 602-867
- Mfr. Part No.:
- 6679780
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.99 |
*price indicative
- RS Stock No.:
- 602-867
- Mfr. Part No.:
- 6679780
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | VDE Screwdriver Set | |
| Tip Thickness | 1.2mm | |
| Tip Width | 8 mm | |
| Blade Length | 75mm | |
| Overall Length | 270mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | DIN ISO 2380-2, DIN ISO 2380-1 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type VDE Screwdriver Set | ||
Tip Thickness 1.2mm | ||
Tip Width 8 mm | ||
Blade Length 75mm | ||
Overall Length 270mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals DIN ISO 2380-2, DIN ISO 2380-1 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore 3C screwdriver is expertly designed for slotted head screws, combining efficiency and ergonomics in a single tool. Crafted according to DIN ISO standards, it features a cutting edge that ensures precision during use. The screwdriver boasts a unique 3-component handle that enhances grip and comfort, making even prolonged tasks feel effortless. Additionally, its positive handle-blade connection optimises power transmission, allowing users to engage with their projects confidently. Ideal for both professional and DIY enthusiasts, this screwdriver is a reliable addition to any toolkit, promising longevity and performance worthy of its esteemed manufacturer.
3 component handle provides superior grip and comfort during use
Ergonomic handle shape reduces fatigue during extended tasks
Blade manufactured from galvanised molybdenum vanadium steel for durability
Positive connection between handle and blade ensures optimum power transmission
Type of drive is clearly marked at the end of the handle for quick identification
Blades are designed according to DIN ISO 2380 1 Form A, ensuring compatibility and reliability
Capable of working in a variety of environments thanks to its thoughtful design
Total length of 270 mm provides leverage in tight spaces
Robust design prevents wear and tear, prolonging tool life
Related links
- Gedore VDE Screwdriver Set 160mm Overall
- Gedore VDE Screwdriver Set 185mm Overall
- Gedore VDE Screwdriver Set 225mm Overall
- Gedore VDE Screwdriver Set 100 mm Blade VDE/1000V Approved, 210mm Overall
- Weller Xcelite Slotted Screwdriver 203 mm Blade, 270mm Overall
- Facom Standard Screwdriver 150 mm Blade, 270mm Overall
- Facom Insulated Screwdriver 270mm Overall
- BETA Standard 270mm Overall
