CK Screwdriver, 250 mm Blade, 380mm Overall
- RS Stock No.:
- 275-5418
- Distrelec Article No.:
- 301-79-059
- Mfr. Part No.:
- T4811 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€42.49
(exc. VAT)
€52.26
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.49 |
*price indicative
- RS Stock No.:
- 275-5418
- Distrelec Article No.:
- 301-79-059
- Mfr. Part No.:
- T4811 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Tip Width | 13 mm | |
| Overall Length | 380mm | |
| Handle Material | Acetate | |
| Blade Material | Vanadium Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Tip Width 13 mm | ||
Overall Length 380mm | ||
Handle Material Acetate | ||
Blade Material Vanadium Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HD classic strike through screwdriver has shatter resistant acetate handle. It has large square shape handle design for maximum torque and handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
Drop forged blades from chrome vanadium steel
Precision machined tip
