Teng Tools Screwdriver, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-608
- Mfr. Part No.:
- MDM714
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 809-608
- Mfr. Part No.:
- MDM714
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Flat | |
| Blade Length | 40mm | |
| Tip Width | 2 mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Flat | ||
Blade Length 40mm | ||
Tip Width 2 mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is expertly designed for precision tasks and effortless handling. Its Compact size is Ideal for tight spaces where accuracy is paramount.
Crafted from CrMo steel alloy for enhanced strength
Features a rotating end piece, facilitating ease of use during fastening
Mini screwdriver offers a flat blade for versatile applications
Weighs only 20g, making it lightweight for portability
Shaft length of 40mm allows access to confined areas
Length measures 122mm for optimal control and manoeuvrability
Related links
- Teng Tools Flat 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Torx Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
