Teng Tools Screwdriver, 2 mm Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-717
- Mfr. Part No.:
- MDM712
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 809-717
- Mfr. Part No.:
- MDM712
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 2 mm | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 2 mm | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver offers exceptional performance for precision tasks, featuring a robust design that enhances usability and handling during intricate fastening processes.
Constructed from CrMo steel alloy for enhanced durability
Equipped with a rotating end piece for improved ease of use
Mini screwdriver features a 2mm hex tip for precise applications
Shaft length measures 40mm, ensuring adaptability in tight spaces
Related links
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Torx Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Flat 122mm Overall
