Teng Tools Screwdriver, 00 Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-719
- Mfr. Part No.:
- MDM716
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.68 |
*price indicative
- RS Stock No.:
- 809-719
- Mfr. Part No.:
- MDM716
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 00 | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 00 | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is designed for precision tasks, ensuring optimal performance in varied fastening applications with its unique features that enhance user experience.
Made from CrMo steel alloy for superior strength
Equipped with a rotating end piece for easy handling
Compact size with a shaft length of 40 mm for precision work
Lightweight at just 20 grams for effortless use
Related links
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Torx Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Flat 122mm Overall
