Teng Tools Mini Screwdriver, 9 Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-724
- Mfr. Part No.:
- MDM807
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 809-724
- Mfr. Part No.:
- MDM807
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Mini | |
| Product Type | Screwdriver | |
| Tip Size | 9 | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Grip Style | Rotating Cap | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Mini | ||
Product Type Screwdriver | ||
Tip Size 9 | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Grip Style Rotating Cap | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is a precision tool designed for ease of use in Compact spaces. It features a rotating end piece, facilitating efficient fastening while on the move.
Constructed from CrMo steel alloy for enhanced strength
Includes a rotating end piece for convenient handling during transportation
Designed with a shaft length of 40 mm for Compact applications
Weighs only 13 grams, making it lightweight and easy to carry
Tip specification is TX, suitable for various fastening tasks
Related links
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Torx Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 122mm Overall
