SAM Screwdriver, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 221-2600
- Mfr. Part No.:
- T-55M100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.99 |
*price indicative
- RS Stock No.:
- 221-2600
- Mfr. Part No.:
- T-55M100
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | No | |
| Tip Width | 5.5 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 212.6mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved No | ||
Tip Width 5.5 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 212.6mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Slot Screwdriver with round blade has ergonomic bi-material handle with forged head. It has quick identification of the slit impression thanks to the yellow colour on the handle.
It has chromed blade with burnished treated tip
Related links
- SAM Screwdriver 212.6mm Overall
- SAM Philips Screwdriver 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 75 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 201.7mm Overall
- SAM Screwdriver 181.6mm Overall
