SAM Precision Screwdriver, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 221-5002
- Mfr. Part No.:
- 276-F-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 221-5002
- Mfr. Part No.:
- 276-F-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 50mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Blade Length 50mm | ||
Overall Length 141mm | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Precision screwdriver for slotted head screws Equipped with a chrome vanadium steel blade and a swivel head. The finger rest allows precise guidance of the tool while exerting the useful pressure.
Chrome vanadium steel blade
Related links
- SAM Precision Screwdriver 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
- SAM Screwdriver 50 mm Blade, 141mm Overall
