BETA Screwdriver, 250 mm Blade, 377mm Overall
- RS Stock No.:
- 234-5097
- Mfr. Part No.:
- 1260 14X250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 234-5097
- Mfr. Part No.:
- 1260 14X250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Width | 14 mm | |
| Blade Length | 250mm | |
| Insulation | Insulated | |
| Overall Length | 377mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Width 14 mm | ||
Blade Length 250mm | ||
Insulation Insulated | ||
Overall Length 377mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 250mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 377mm
