Facom Slotted Screwdriver, 150 mm Blade, 259mm Overall
- RS Stock No.:
- 235-8322
- Mfr. Part No.:
- AN4X150SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.34 |
*price indicative
- RS Stock No.:
- 235-8322
- Mfr. Part No.:
- AN4X150SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 0.4mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 259mm | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Grip Style | Bi Material Grip | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 2380-1, ISO 2380-2, NF ISO 2380-2, ISO 2380-1, ASME B107.600, DIN ISO 2380-2, DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 0.4mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 259mm | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Grip Style Bi Material Grip | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 2380-1, ISO 2380-2, NF ISO 2380-2, ISO 2380-1, ASME B107.600, DIN ISO 2380-2, DIN ISO 2380-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom AN-ANF.SLS series protwist screwdriver for slotted head screws has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls.
Bi material grip resists to impacts, abrasion, and chemicals
Silicon carbon blade strong and resistant to flexion
