Facom Standard Screwdriver, IPR15 Tip, 75 mm Blade, 185mm Overall
- RS Stock No.:
- 235-8468
- Mfr. Part No.:
- ATXRP15X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 235-8468
- Mfr. Part No.:
- ATXRP15X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | IPR15 | |
| Blade Length | 75mm | |
| Overall Length | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size IPR15 | ||
Blade Length 75mm | ||
Overall Length 185mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXRP series protwist screwdrivers has handle material softer for more comfort and still chemical resistant and is compliant with tamper resistant torx plus specifications.
Blade tri coating treatment
Handle channel - +10% torque
Related links
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 185mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Screwdriver 75 mm Blade, 178mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- SAM Philips Screwdriver 100 mm Blade, 185mm Overall
- Virax Bit Holder Screwdriver T20 T27 T40 35 mm Blade, 185mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 184mm Overall
