Facom Standard Screwdriver, IP15 Tip, 75 mm Blade, 184mm Overall

Subtotal (1 unit)*

€9.57

(exc. VAT)

€11.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship from another location
  • Final 4 unit(s) shipping from 07 December 2026
Units
Per unit
1 +€9.57

*price indicative

RS Stock No.:
235-8454
Mfr. Part No.:
ATXP15X75
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

IP15

Blade Length

75mm

Overall Length

184mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom ATXP series protwist screwdrivers for torx plus screws has handle material softer for more comfort and still chemical resistant and is compliant with torx plus specifications.

Blade tri coating treatment

Length 184 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy