Bondhus Hexagon Screwdriver, 3 mm Tip

Subtotal (1 pair)*

€15.17

(exc. VAT)

€18.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.17

*price indicative

RS Stock No.:
255-4932
Mfr. Part No.:
10656
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hexagon Screwdriver

Screwdriver Type

Hex Ball

Tip Size

3 mm

VDE/1000V Approved

No

Insulation

Insulated

Handle Material

Rubber

ESD Safe

No

Blade Material

Steel

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus ball driver tip screwdriver has ProGuard finish.

ProGuard finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy