CK Screwdriver, 75 mm Blade, 172mm Overall
- RS Stock No.:
- 275-5436
- Distrelec Article No.:
- 301-79-094
- Mfr. Part No.:
- T4880X 257
- Manufacturer:
- CK
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 275-5436
- Distrelec Article No.:
- 301-79-094
- Mfr. Part No.:
- T4880X 257
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2.5mm | |
| Blade Length | 75mm | |
| Overall Length | 172mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomically Designed Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2.5mm | ||
Blade Length 75mm | ||
Overall Length 172mm | ||
Blade Material Steel | ||
Grip Style Ergonomically Designed Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Precision Screwdriver has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability.
Precision machined tip for an exact screw fit
Black anti-peel tips
