Wera Slotted Right Angle Screwdriver, 8 mm Tip, 20 mm Blade, 150 mm Overall
- RS Stock No.:
- 775-5609
- Mfr. Part No.:
- 017415
- Manufacturer:
- Wera
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-5609
- Mfr. Part No.:
- 017415
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Select all | ||
|---|---|---|
Brand Wera | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
920 A Offset Screwdriver
Offset screwdrivers with combination blade for slotted screws, matt nickel.
Offset screwdrivers for slotted screws
90° and 180°
Grip-friendly blade sleeve
Combination blade
Chrome-plated
90° and 180°
Grip-friendly blade sleeve
Combination blade
Chrome-plated
920 A Offset Screwdriver, 8 + 8 x 150 mm
Related links
- SAM Slotted Slotted 20 mm Blade, 150 mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- RS PRO Hexagon Screwdriver 150 mm Blade, 270mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- BETA Right Angle Screwdriver 5 mm Blade, 150mm Overall
- Virax Screwdriver 150 mm Blade, 269mm Overall
