SAM Slotted Slotted, 8 mm Tip, 20 mm Blade, 150 mm Overall
- RS Stock No.:
- 210-393
- Mfr. Part No.:
- 255M-10
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-393
- Mfr. Part No.:
- 255M-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Tip Type | Slotted | |
| Tip Size | 8 mm | |
| Model Number | 255M-10 | |
| Blade Length | 20 mm | |
| Overall Length | 150 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Tip Type Slotted | ||
Tip Size 8 mm | ||
Model Number 255M-10 | ||
Blade Length 20 mm | ||
Overall Length 150 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
255M-10
The SAM Outillage offset slotted head screwdriver is designed for precision in tight spaces and challenging positions. Crafted from high-quality chrome-vanadium steel, it combines durability with a unique offset blade for improved access. Its shorter displacement ensures effortless maneuverability, making it ideal for both professionals and DIY enthusiasts. With a stylish chromed finish, it stands out in any toolbox while delivering reliable performance.
Made from durable chrome-vanadium steel for extended tool life
Offset blade design enhances access to hard-to-reach screws
Short displacement provides superior control in confined areas
Chromed finish offers a professional look and corrosion resistance
Guaranteed reliability for use under normal conditions
Offset blade design enhances access to hard-to-reach screws
Short displacement provides superior control in confined areas
Chromed finish offers a professional look and corrosion resistance
Guaranteed reliability for use under normal conditions
Related links
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Slotted Slotted 150 mm Blade, 235 mm Overall
- Wera Slotted Right Angle Screwdriver 20 mm Blade, 150 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
- SAM Slotted Screwdriver5 mm Tip 170 mm Overall
- SAM Slotted Screwdriver 97mm Overall
- SAM Slotted Screwdriver 29.5 mm Blade, 113mm Overall
