ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids

Subtotal (1 unit)*

€381.60

(exc. VAT)

€469.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.60

*price indicative

RS Stock No.:
190-654
Mfr. Part No.:
EY5050
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Stand

Accessory Type

Stand Mount

For Use With

Safety Light Grids

Series

EY50

Standards/Approvals

No

COO (Country of Origin):
IT
The Ifm electronic Mounting Stand is designed specifically for use with safety light grids, enhancing their stability and functionality in diverse applications. Crafted with precision, the product supports two beams, enabling improved operational safety and efficiency. Its sleek design, characterised by aluminium epoxy powder coating and high quality plastics, not only ensures longevity but also integrates seamlessly into a variety of industrial environments. Weighing in at a manageable 4445 grams and with a compact diameter of 90mm, this stand offers both robustness and ease of installation, making it a reliable choice for protecting essential safety equipment. The included socket head screws simplify the setup process, allowing for quick and hassle free assembly. With a thoughtfully engineered design catering to the needs of technology and safety, this mounting stand is the perfect solution for installations requiring dependable support.

For the reliable installation of safety light grids and safety light curtains

Robust mounting stand

Quick and easy mounting and fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy