ifm electronic, E336 Series Adapter Screw-In Adapter for Process Sensor 59.5 mm for Use with For Process Sensors, EAC,
- RS Stock No.:
- 186-494
- Mfr. Part No.:
- E33627
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.64
(exc. VAT)
€99.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.64 |
*price indicative
- RS Stock No.:
- 186-494
- Mfr. Part No.:
- E33627
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Screw-In Adapter for Process Sensor | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E336 | |
| Height | 28.5mm | |
| Diameter | 59.5mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Screw-In Adapter for Process Sensor | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E336 | ||
Height 28.5mm | ||
Diameter 59.5mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is specifically designed for process sensors, marrying robust construction with versatility. It features a G1 1 1/2 NPT threaded connection, providing reliable compatibility across various applications. With a sealing cone that ensures optimal pressure management, the adapter can support up to 50 bar, making it suitable for demanding environments. Constructed from high quality stainless steel (1.4404 / 316L), it delivers durability and resistance to corrosion, essential for long term performance. Additionally, the meticulous attention to detail in the mechanical design guarantees solid sealing and stability, complementing its role in sophisticated devices and installations. The product also complies with relevant directives, ensuring that safety is paramount in its operation.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and hygienic applications
High pressure rating
Stable fixing by screwing in
