ifm electronic, E373 Series Adapter Rotatable Double Nipple for Use with Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 186-607
- Mfr. Part No.:
- E37350
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 186-607
- Mfr. Part No.:
- E37350
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Rotatable Double Nipple | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E373 | |
| Hazardous Area Certification | EAC | |
| Height | 27.5mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Rotatable Double Nipple | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E373 | ||
Hazardous Area Certification EAC | ||
Height 27.5mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors offers versatility and reliability in various applications. Designed with a rotatable double nipple, this component ensures seamless integration into your system, accommodating different installation orientations. Its robust construction in brass nickel plated material guarantees durability under pressure conditions, making it suitable for demanding environments. It has a pressure rating of 16 bar and is compliant with the Pressure Equipment Directive, ensuring safety and performance. By facilitating the connection between sensors and threaded processes, this product streamlines your process needs.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Stable fixing by screwing in
Use in liquids and gases
High pressure rating
