ifm electronic, E305 Series Adapter Screw-In Adapter 26 mm for Use with For Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 187-263
- Mfr. Part No.:
- E30521
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.39
(exc. VAT)
€45.99
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.39 |
*price indicative
- RS Stock No.:
- 187-263
- Mfr. Part No.:
- E30521
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Screw-In Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E305 | |
| Diameter | 26mm | |
| Hazardous Area Certification | No | |
| Height | 20.5mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Screw-In Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E305 | ||
Diameter 26mm | ||
Hazardous Area Certification No | ||
Height 20.5mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is an essential accessory for process sensors, designed to facilitate seamless integration within various applications. Tailored for reliability, it boasts a G1/4 threaded sensor connection and a 1/2 inch NPT process connection, ensuring versatility across multiple setups. With a robust pressure rating of up to 400 bar, this adapter is built to withstand demanding conditions, making it suitable for high pressure environments. Its stainless steel construction not only guarantees durability but also compatibility with a variety of media. This product is compliant with the Pressure Equipment Directive, reflecting its quality and adherence to safety standards. Ideal for use in devices and installations, this adapter simplifies the connection process while providing peace of mind regarding safety and performance.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
