ifm electronic, E211 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 189-727
- Mfr. Part No.:
- E21119
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.79
(exc. VAT)
€64.93
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.79 |
*price indicative
- RS Stock No.:
- 189-727
- Mfr. Part No.:
- E21119
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E211 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set with protective cover is expertly designed for photoelectric sensors, offering a robust solution that enhances operational safety and reliability. The innovative clamp mounting system ensures secure installation, while the tailored protective cover safeguards the sensors from environmental hazards. Constructed from durable stainless steel and diecast zinc, this product combines both strength and lightweight performance. Its thoughtful design includes an array of supplied accessories, making it versatile and easy to implement across various applications. Ideal for industries that require precision and resilience, this mounting set exemplifies quality and engineering excellence.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Reliable safe device protection
