ifm electronic, E304 Series Cover for Use with Pressure Sensors, RoHS Standard
- RS Stock No.:
- 186-782
- Mfr. Part No.:
- E30483
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.12 |
*price indicative
- RS Stock No.:
- 186-782
- Mfr. Part No.:
- E30483
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Pressure Sensors | |
| Series | E304 | |
| Height | 6.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Pressure Sensors | ||
Series E304 | ||
Height 6.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic filter cover for pressure sensors excels in providing reliable and efficient protection for your equipment. Designed to enhance the performance of pressure sensors, this robust component integrates a ventilation diaphragm and gasket, ensuring optimal functionality in demanding environments. Tailored from high quality materials such as stainless steel and PTFE, it promises durability while maintaining low maintenance requirements. The inclusion of a tightening torque specification guarantees precise installation, thus targeting long term performance. With an uncomplicated assembly and meticulous design, this filter cover serves as a crucial element for safeguarding sensitive instruments from environmental contaminants and ensuring precise readings.
For reliably covering the filter of pressure sensors
Efficient protection against soiling
