ifm electronic, E305 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 186-793
- Mfr. Part No.:
- E30503
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 186-793
- Mfr. Part No.:
- E30503
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is expertly engineered for process sensors, providing reliable connections for high pressure applications. Crafted from durable stainless steel, the design boasts a sealing area that ensures optimal performance in demanding environments. With a pressure rating of 480 bar, this adapter meets rigorous standards for safety and efficiency in various industrial applications. Designed for compatibility with diverse mediums, it guarantees peace of mind for operators, considering essential safety instructions. The compact and robust architecture incorporates a G 1/4 sensor connection, making it effortless to integrate into existing systems. It not only enhances operational reliability but also embodies the innovation and quality inherent in the brand's commitment to excellence.
Welding adapter for process sensors
Robust stainless steel design for use in harsh industrial environments
High pressure rating
For use in industrial environments
