ifm electronic, E305 Series Adapter for Use with Process Sensors
- RS Stock No.:
- 186-803
- Mfr. Part No.:
- E30509
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 186-803
- Mfr. Part No.:
- E30509
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is meticulously designed to meet the rigorous demands of industrial applications. Constructed from high quality stainless steel, this component ensures durability and reliability even under pressure. With its G 1/2 sensor connection and a robust welding adapter featuring a diameter of 32 mm, it seamlessly integrates into various machinery. It boasts a pressure rating of 160 bar, highlighting its capability to handle significant operational stresses. Additionally, this product is compliant with the Pressure Equipment Directive, guaranteeing safety and performance in compliance with industry standards. Its thoughtful design includes a sealing edge that enhances its efficiency, making it an indispensable component for professionals in the field. Trust this adapter to deliver optimal performance in your process setups, whether you're dealing with high pressure applications or intricate sensor technologies.
Welding adapter for process sensors
Robust stainless steel design for use in harsh industrial environments
High pressure rating
For use in industrial environments
