ifm electronic, E305 Series Adapter Gauge Adapter 26 mm for Use with For Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 187-247
- Mfr. Part No.:
- E30507
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.12
(exc. VAT)
€88.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.12 |
*price indicative
- RS Stock No.:
- 187-247
- Mfr. Part No.:
- E30507
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Gauge Adapter | |
| For Use With | For Process Sensors | |
| Series | E305 | |
| Hazardous Area Certification | No | |
| Height | 78mm | |
| Diameter | 26mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Gauge Adapter | ||
For Use With For Process Sensors | ||
Series E305 | ||
Hazardous Area Certification No | ||
Height 78mm | ||
Diameter 26mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is designed for process sensors, specifically engineered to provide a seamless connection in industrial applications. Its robust construction using premium 1.4571 stainless steel ensures durability and resistance against tough conditions, allowing for reliable performance. It features a G 1/2 internal thread for sensor connection and a threaded G 1/2 external thread for process connection, making it a versatile choice for various mounting setups. Ideal for installations on even surfaces, this gauge adapter meets the stringent requirements of the Pressure Equipment Directive, ensuring compliance and safety. Its lightweight design combined with a compact form factor simplifies handling and installation. Perfect for professionals who demand quality and reliability, this adapter facilitates efficient operations while maintaining high pressure ratings, making it an essential component for modern industrial setups.
Efficient protection against too much heat
