ifm electronic, E305 Series Adapter for Use with Process Sensors, 3-A Standard
- RS Stock No.:
- 186-711
- Mfr. Part No.:
- E30501
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€99.22
(exc. VAT)
€122.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.22 |
*price indicative
- RS Stock No.:
- 186-711
- Mfr. Part No.:
- E30501
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Standards/Approvals | 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Standards/Approvals 3-A | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, delivering optimal compatibility and performance in demanding environments. Engineered from high quality stainless steel, it offers robust construction with a sleek design featuring a leakage port, ensuring reliability during operation. The product is ideal for installations with thin wall thicknesses, making it versatile and practical for various applications. With a pressure rating of up to 16 bar, it guarantees safety and efficiency for both users and operators. Comprehensive compatibility assessments are recommended, particularly regarding medium and product material interactions, ensuring peace of mind when deployed in diverse applications. Included in the package is a precision engineered O ring, designed to enhance sealing performance and facilitate a seamless installation experience.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic, E305 Series Adapter for Use with Process Sensors
- ifm electronic EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic RoHS Standard
