ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities

Subtotal (1 unit)*

€242.57

(exc. VAT)

€298.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€242.57

*price indicative

RS Stock No.:
186-824
Mfr. Part No.:
E40161
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Small Volumetric Flow Quantities

Series

E401

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Process Adapter for small volumetric flow quantities is meticulously designed to enhance the efficiency of flow sensors, particularly within the SID and SF5 series. This versatile component caters to both liquid and gas applications, providing reliable performance across various industrial settings. With a robust stainless steel construction, it guarantees durability and stability under extreme pressure ratings, making it suitable for demanding environments. The thoughtful design incorporates a straightforward flow range, allowing users to easily optimise their systems according to specific requirements. Additionally, this product underscores safety with its compliance to essential directives, ensuring compatibility between media and materials. Suitable for use in both existing and new installations, this adapter stands as a testament to quality engineering and innovation.

For the installation of flow sensors in pipes

For the precise detection of a defined volumetric flow quantity

Easy, quick and secure mounting

Very high, reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environmen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy