ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, RoHS, EAC Standard
- RS Stock No.:
- 186-875
- Mfr. Part No.:
- E40187
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.36
(exc. VAT)
€87.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.36 |
*price indicative
- RS Stock No.:
- 186-875
- Mfr. Part No.:
- E40187
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Process Adapter | |
| Accessory Type | Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E401 | |
| Width | 15mm | |
| Height | 45mm | |
| Depth | 28mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Process Adapter | ||
Accessory Type Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E401 | ||
Width 15mm | ||
Height 45mm | ||
Depth 28mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is expertly designed for small volumetric flow quantities, making it an essential component for various industrial applications. Its compatibility with flow sensors SID and SF5 allows for precise measurements, ensuring optimal performance in both liquid and gas media. Constructed from durable PVC, this adapter is built to withstand medium temperatures ranging from 25 to 60 degrees Celsius, with a pressure rating of up to 6 bar. The E40187 offers versatility through its M18 sensor connection and G 1/4 process connection, making it easy to integrate into existing systems. Additionally, it includes essential accessories such as a G1/4 BSPP adapter and U seals to facilitate a seamless setup. With its thoughtful design, this adapter provides reliability and efficiency for diverse applications in challenging environments.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
Robust design for use in harsh industrial environments
Suitable for liquids and gases
Adapter supplied with the unit
Related links
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS
- ifm electronic RoHS, EAC Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
