ifm electronic, E401 Series Adapter Mounting Adapter for Use with Flow Sensors, EAC, RoHS Standard

Subtotal (1 pack of 2 units)*

€75.68

(exc. VAT)

€93.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.68€37.84

*price indicative

RS Stock No.:
188-828
Mfr. Part No.:
E40192
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

Sub Type

Mounting Adapter

For Use With

Flow Sensors

Series

E401

Height

48.5mm

Hazardous Area Certification

EAC

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter made for flow sensors offers unmatched reliability and compatibility across diverse applications. Designed to accommodate flow sensors with precision, it showcases an impressive Maximum Allowable Working Pressure of 16 bar, ensuring optimal performance in demanding environments. The robust construction in stainless steel guarantees durability, while the integrated threaded connection (1/2 inch NPT) simplifies installation. Additionally, the product adheres to necessary safety and approval standards, providing peace of mind for users. Its lightweight design at just 349 grams means it won't add unnecessary bulk to your setup. Whether utilized in devices, machines, or installations, this adapter is engineered for excellence, making it a vital component for any operation requiring flow monitoring.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Suitable for ultrasonic sensors and magnetic-inductive sensors

Requested sealings supplied with the unit

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy