ifm electronic, E401 Series Connection Module for Use with Sensor Connection, RoHS Standard
- RS Stock No.:
- 186-866
- Mfr. Part No.:
- E40139
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€237.61
(exc. VAT)
€292.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.61 |
*price indicative
- RS Stock No.:
- 186-866
- Mfr. Part No.:
- E40139
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Connection Module | |
| For Use With | Sensor Connection | |
| Series | E401 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Connection Module | ||
For Use With Sensor Connection | ||
Series E401 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece, engineered with precision, integrates seamlessly into various industrial applications. Designed for sensors and adapters with a process connection of M26x1.5, it delivers reliability and performance across diverse media, including liquids and gases. With a robust pressure rating of 30 bar, this component is ideal for demanding environments while ensuring compliance with the relevant safety directives. Whether you're enhancing your existing setup or developing a new solution, this product proves indispensable for your operational needs. Its stainless steel construction not only guarantees durability but also compatibility with various media, providing peace of mind in critical applications.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
